
Polymer Tantalum Capacitor, 15µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low 100mΩ ESR and a maximum operating temperature of 105°C. Surface mountable in a 1210 (3528) case code with a 2.8mm depth and 2.1mm height. Designed for general-purpose applications.
Kyocera TCJB156M025R0100 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 37.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB156M025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.