Polymer Tantalum Capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low ESR of 45mΩ, operating temperature range of -55°C to 125°C, and a leakage current of 90µA. Surface mountable with a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 2.8mm. Packaged in cut tape for 2000 units.
Kyocera TCJB157M006R0045 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 90uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB157M006R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.