Surface mount tantalum polymer capacitor, 22 µF capacitance, 25V DC rated voltage, and ±20% tolerance. Features 150 mΩ ESR, operating temperature range of -55°C to 105°C, and a 1210 [3528-21 Metric] case size with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Packaged in tape and reel for automated assembly.
Kyocera TCJB226M025R0150 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB226M025R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.