Polymer Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, 20% tolerance, and 35mΩ ESR. Surface mountable with a 3.5mm x 2.8mm x 1.9mm (L x W x H) package, featuring a 105°C max operating temperature and 1.3A ripple current. RoHS compliant and constructed with flat termination.
Kyocera TCJB227M004R0035 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB227M004R0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.