Polymer Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 45mΩ ESR and a 1210 (3528 metric) surface mount case code. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 88µA. RoHS compliant and lead-free.
Kyocera TCJB227M004R0045 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB227M004R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.