Surface mount tantalum capacitor with 220µF capacitance and 4V DC rated voltage. Features 70mΩ ESR and 10% dissipation factor. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C. Housed in a 3528 metric (1411 imperial) case code, this general-purpose component is lead-free and RoHS compliant.
Kyocera TCJB227M004R0070 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.07R |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB227M004R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.