Surface mount tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 132µA leakage current, and a 10% dissipation factor. Encased in a 1210 (3528 metric) molded case with flat construction, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operates from -55°C to 125°C.
Kyocera TCJB227M006R0070 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 132uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.07R |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB227M006R0070 to view detailed technical specifications.
No datasheet is available for this part.