Kyocera TCJB337M002R0070 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Length | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB337M002R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.