Solid tantalum capacitor, 0.68µF capacitance, 63V DC rated voltage, with 20% tolerance. Features 300mΩ ESR and 8% dissipation factor. Operates from -55°C to 105°C, with a leakage current of 4.3µA. Surface mountable in a 3528 metric case code (1210 package), measuring 3.5mm x 2.8mm x 2.1mm. Supplied on tape and reel.
Kyocera TCJB684M063R0300 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 4.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJB684M063R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.