Polymer Tantalum Capacitor, 6.8µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 90mΩ ESR, 800mA ripple current, and 17µA leakage current. Surface mountable in a 3528 metric (1411 imperial) case code, with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operates from -55°C to 105°C, is RoHS compliant, and lead-free.
Kyocera TCJB685M025R0090 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJB685M025R0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.