
Solid Tantalum Capacitor, 1µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 6032 metric case size (2312 imperial), measuring 6mm in length, 3.2mm in depth, and 2.8mm in height. Offers a low ESR of 300mΩ, a dissipation factor of 6%, and a leakage current of 3.6µA. Designed for surface mount applications with a maximum operating temperature of 105°C. Packaged in tape and reel.
Kyocera TCJC105M063R0300 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 3.6uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJC105M063R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
