Polymer Tantalum Capacitor, 1.5µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 300mΩ ESR, 7.5µA leakage current, and a maximum operating temperature of 105°C. Surface mountable in a 2312 (6032 metric) case code with tape and reel packaging.
Kyocera TCJC155M050R0300 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJC155M050R0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.