Polymer Tantalum Capacitor, 2.2µF capacitance, 63V DC rated voltage, 20% tolerance. Features 200mΩ ESR, 6% dissipation factor, and 13.9µA leakage current. Operates from -55°C to 105°C, with a 600mA ripple current rating. Surface mountable in a 2312 (6032) case code, measuring 6mm x 3.2mm x 2.6mm.
Kyocera TCJC225M063R0200 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 600mA |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.006166oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TCJC225M063R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.