Surface mount tantalum capacitor with 22µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 100mΩ ESR, and operates across a -55°C to 105°C temperature range. Housed in a 2312 (6032 metric) case code with a flat construction, measuring 6mm in length, 3.2mm in width, and 2.8mm in height. Supplied on tape and reel for automated assembly.
Kyocera TCJC226M025R0100 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJC226M025R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.