Solid tantalum capacitor, 4.7µF capacitance, 35V DC rated voltage, 20% tolerance. Features 200mΩ ESR at 100kHz, 0.2Ω resistance, and a maximum operating temperature of 105°C. Surface mount component in a 6032 metric case code (2312 imperial), measuring 6mm x 3.2mm x 2.8mm. Packaged in tape and reel.
Kyocera TCJC475M035R0200 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJC475M035R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.