
Surface mount solid tantalum capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 55mΩ ESR, 1.4A ripple current, and a leakage current of 100µA. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm (L) x 4.3mm (D) x 2.9mm (H). Operates from -55°C to 105°C, with a 6% dissipation factor. RoHS compliant and supplied on tape and reel.
Kyocera TCJD107M010R0055 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 100uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD107M010R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.