Polymer Tantalum Capacitor, 15µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low 70mΩ ESR and operates across a wide temperature range from -55°C to 105°C. Surface mountable in a 7343 metric / 2917 imperial case code, with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Packaged on tape and reel for efficient assembly.
Kyocera TCJD156M035R0070 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD156M035R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.