Polymer Tantalum Capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 45mΩ ESR and a maximum operating temperature of 105°C. Surface mountable in a 2917/7343 case code with a 150µA leakage current. RoHS compliant and supplied in tape and reel packaging.
Kyocera TCJD157M010R0045 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 150uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD157M010R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.