
Surface mount tantalum capacitor with 3.3µF capacitance and 125V DC rating. Features a 20% tolerance, 250mΩ ESR, and 250µA leakage current. Housed in a 2917 (7343 metric) case code with a flat construction, measuring 7.3mm L x 4.3mm W x 2.9mm H. Operates from -55°C to 105°C and is RoHS compliant.
Kyocera TCJD335M125R0250 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD335M125R0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.