Polymer Tantalum Capacitor, 33µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 60mΩ equivalent series resistance (ESR) and a surface mount (SMD/SMT) termination. Constructed with a flat profile in a 2917 (7343 metric) case code, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Operates across a temperature range of -55°C to 105°C.
Kyocera TCJD336M025R0060 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD336M025R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.