
Polymer Tantalum Capacitor, 330µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 25mΩ ESR, 2.1A ripple current, and 198µA leakage current. Operates from -55°C to 105°C. Surface mount package, 2917 case code, 7.3mm length, 4.3mm depth, 2.9mm height. Lead-free and RoHS compliant.
Kyocera TCJD337M006R0025 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 198uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD337M006R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
