
Polymer Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 40mΩ ESR, surface mount termination in a 2917 (7343 metric) case code. Operates from -55°C to 125°C with a flat construction and 4.3mm depth. RoHS compliant.
Kyocera TCJD337M006R0040 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD337M006R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
