
Polymer Tantalum Capacitor, 470µF capacitance, 4V DC rated voltage, and 20% tolerance. Features 50mΩ ESR, operating temperature range of -55°C to 105°C, and surface mount termination. Housed in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. RoHS compliant and supplied in tape and reel packaging.
Kyocera TCJD477M004R0050 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD477M004R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.