Polymer Tantalum Capacitor, 6.8µF capacitance, 63V DC rated voltage, 20% tolerance. Features 120mΩ ESR, 1.118A ripple current, and a -55°C to +125°C operating temperature range. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component offers a 42.8µA leakage current.
Kyocera TCJD685M063R0120 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 42.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.12R |
| Ripple Current | 1.118A |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJD685M063R0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.