Solid tantalum capacitor, 68µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low ESR of 50mΩ and a ripple current rating of 1.5A. Surface mountable in a 7343 metric case code (2917 imperial), with dimensions of 7.3mm L x 4.3mm D x 2.9mm H. Operates from -55°C to 105°C, with a leakage current of 108.8µA. Packaged on tape and reel.
Kyocera TCJD686M016R0050 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 108.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJD686M016R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.