Polymer Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 45mΩ ESR, 1.7A ripple current, and 200µA leakage current. Operates from -55°C to 105°C, housed in a 7343 metric / 2917 imperial SMD case.
Kyocera TCJE107M020R0045 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 200uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJE107M020R0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
