Kyocera TCJE157M016R0040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TCJ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TCJE157M016R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.