Polymer Tantalum Capacitor, 47µF capacitance, 35V DC rated voltage, and 20% tolerance. Features 55mΩ ESR and a maximum operating temperature of 105°C. Surface mountable in a 2917 (7343 metric) case code with a flat construction. Dimensions are 7.3mm length, 4.3mm width, and 4.3mm height.
Kyocera TCJE476M035R0055 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 164.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJE476M035R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.