Polymer Tantalum Capacitor, 68µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 50mΩ ESR, 170µA leakage current, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 105°C. Surface mountable in a 2917 (7343 metric) case code with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height.
Kyocera TCJE686M025R0050 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 170uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJE686M025R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.