
Surface mount tantalum capacitor with 150µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 200mΩ ESR, and 90µA leakage current. Constructed with a flat tantalum dielectric, it operates from -55°C to 125°C and is housed in a 1210 (3528 metric) case. This RoHS compliant component is supplied on tape and reel.
Kyocera TCJH157M006R0200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 90uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJH157M006R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.