47µF, 6.3V surface mount tantalum capacitor with 20% tolerance. Features 200mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 105°C. This general-purpose component is housed in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1mm. Packaged on tape and reel, it is RoHS compliant.
Kyocera TCJK476M006R0200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Leakage Current | 28.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJK476M006R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.