Solid tantalum capacitor, 47µF capacitance, 6.3V DC voltage rating, 20% tolerance. Features 500mΩ ESR, operating temperature range of -55°C to 125°C. Surface mountable in a 2012 metric / 0805 imperial case code, measuring 2.05mm x 1.3mm x 1.2mm. Packaged on tape and reel for automated assembly.
Kyocera TCJR476M006R0500 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TCJR476M006R0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.