Surface mount tantalum capacitor, 22µF capacitance, 10V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 6% dissipation factor, and 22µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 1210 (3528 metric) case code, 3.5mm length, 2.8mm width, and 1.2mm height. RoHS compliant and supplied on tape and reel.
Kyocera TCJT226M010R0070 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 22uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJT226M010R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.