
Solid tantalum capacitor, 33µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low ESR of 70mΩ and a maximum operating temperature of 125°C. SMD/SMT termination in a 3528 metric case code (1411 imperial), with dimensions of 3.5mm length, 2.8mm width, and 1.2mm height. General purpose construction, supplied on tape and reel.
Kyocera TCJT336M010R0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 33uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJT336M010R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
