Polymer Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 55mΩ ESR. Surface mount device with 1210 package size, featuring a 3.5mm length, 2.8mm depth, and 1.2mm height. Operating temperature range from -55°C to 105°C, with 28.2µA leakage current and 900mA ripple current. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Kyocera TCJT476M006R0055 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Leakage Current | 28.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJT476M006R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.