Polymer Tantalum Capacitor, 150µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 40mΩ ESR, 90µA leakage current, and a 125°C maximum operating temperature. Surface mountable in a 2312 (6032 metric) case code, with dimensions of 6mm length, 3.2mm width, and 1.5mm height. RoHS compliant, utilizing a tantalum dielectric.
Kyocera TCJW157M006R0040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 90uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJW157M006R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.