Surface mount tantalum capacitor, 10µF capacitance, 35V DC rated voltage, 20% tolerance. Features 70mΩ ESR, 6% dissipation factor, and 35µA leakage current. Constructed with a flat profile in a 2917 (7343 metric) case code, measuring 7.3mm length, 4.3mm depth, and 2mm height. Operating temperature range from -55°C to 105°C, RoHS compliant.
Kyocera TCJY106M035R0070 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 35uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY106M035R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.