Surface mount tantalum capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features 25mΩ ESR, 1.9A ripple current, and 220µA leakage current. Operates from -55°C to 105°C, housed in a 2917 (7343 metric) case code with a flat construction. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kyocera TCJY227M010R0025 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY227M010R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.