Polymer Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 40mΩ ESR, 220µA leakage current, and a wide operating temperature range from -55°C to 105°C. Surface mountable with a 2917/7343 case code, this general-purpose component is supplied in tape and reel packaging.
Kyocera TCJY227M010R0040 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY227M010R0040 to view detailed technical specifications.
No datasheet is available for this part.