Polymer Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance, and 50mΩ ESR. Features a 2917/7343 case code, surface mount termination, and operates from -55°C to 105°C. This general-purpose component offers a leakage current of 220µA and a dissipation factor of 6%. Packaged in tape and reel for efficient assembly.
Kyocera TCJY227M010R0050 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY227M010R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.