Solid tantalum capacitor with 33µF capacitance and 16V DC rating. Features 60mΩ ESR, 1.3A ripple current, and 52.8µA leakage current. Housed in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 2mm) with 20% tolerance. Operating temperature range from -55°C to 105°C.
Kyocera TCJY336M016R0060 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 2mm |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY336M016R0060 to view detailed technical specifications.
No datasheet is available for this part.