Surface mount tantalum capacitor with 33µF capacitance and 16V DC rating. Features 70mΩ ESR, 1.336A ripple current, and 20% tolerance. Encased in a 2917 (7343 metric) package with a maximum operating temperature of 105°C. This RoHS compliant component offers a leakage current of 52.8µA.
Kyocera TCJY336M016R0070 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.336A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY336M016R0070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.