Polymer Tantalum Capacitor, 33µF capacitance, 25V DC rated voltage, and 20% tolerance. Features 60mΩ ESR, 1.3A ripple current, and a maximum operating temperature of 105°C. Surface mountable with a 2917/7343 case code, this component offers a low leakage current of 82.5µA and is RoHS compliant.
Kyocera TCJY336M025R0060 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 82.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY336M025R0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.