
Polymer Tantalum Capacitor, 330µF capacitance, 4V DC rated voltage, 20% tolerance. Features 50mΩ ESR, surface mount termination in a 2917 (7343 metric) case code. Operating temperature range from -55°C to 105°C. Packaged in tape and reel.
Kyocera TCJY337M004R0050 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCJY337M004R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.