Surface mount tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 20% tolerance. Features 25mΩ ESR, 8% dissipation factor, and a 2917 (7343 metric) case code. Operating temperature range from -55°C to 105°C. RoHS compliant, lead-free construction.
Kyocera TCME226M035R0025 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCME226M035R0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.