Surface mount tantalum capacitor, TCN J-CAP series, offering 1.5mF capacitance with a 6.3V DC rating. Features a 2924 (7361 metric) case code, 55mΩ ESR, and 1.302A ripple current capability. Designed for general purpose applications with a temperature range of -55°C to 85°C. This lead-free component is RoHS compliant and packaged in cut tape.
Kyocera TCN4158M006R0055 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 900uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.302A |
| RoHS Compliant | Yes |
| Series | TCN J-CAP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TCN4158M006R0055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.