Kyocera TEP105K035SRW technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TEP105K035SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.