
Surface mount tantalum capacitor with 220nF capacitance and 35V DC rating. Features a 1206 case code (3216 metric) with 1.6mm width, 3.2mm length, and 1.8mm height. Offers 20% capacitance tolerance, 4% dissipation factor, and 18 Ohm ESR. Operates across a -55°C to 175°C temperature range and is AEC-Q200 qualified and RoHS compliant.
Kyocera THJA224M035RJN technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 18R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJA224M035RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.