Solid Tantalum Capacitor, 10uF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1210 (3528 metric) case code, surface mount termination, and a flat construction with dimensions of 3.5mm length, 2.8mm depth, and 2.1mm height. Offers a low ESR of 1.8 Ohms and a dissipation factor of 4.5%, operating across a temperature range of -55°C to 175°C. Packaged on tape and reel for automated assembly.
Kyocera THJB106K010RJN technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB106K010RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.