Surface mount tantalum capacitor with 2.2µF capacitance and 25V DC rating. Features a 10% tolerance, 6% dissipation factor, and 4.5Ω ESR. Housed in a 1210 (3528 metric) case code, it operates from -55°C to 175°C and is AEC-Q200 qualified. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera THJB225K025RJN technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera THJB225K025RJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.